Hirose DF14 Series Right Angle Surface Mount PCB Header, 15 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
779-3709
Mfr. Part No.:
DF14-15P-1.25H(55)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF14

Pitch

1.25mm

Number of Contacts

15

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

1A

Voltage Rating

150 V ac

COO (Country of Origin):
CN