Hirose DF14 Series Right Angle Surface Mount PCB Header, 10 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
779-3695
Mfr. Part No.:
DF14-10P-1.25H(55)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF14

Pitch

1.25mm

Number of Contacts

10

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

1A

Voltage Rating

150 V ac

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy