Hirose DF13 Series Straight Surface Mount PCB Header, 6 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
779-3670
Mfr. Part No.:
DF13C-6P-1.25V(51)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF13

Pitch

1.25mm

Number of Contacts

6

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

1.0A

Voltage Rating

150.0 V

COO (Country of Origin):
JP