Hirose DF12 Series Straight Surface Mount PCB Header, 20 Contact(s), 0.5mm Pitch, 2 Row(s)

Subtotal (1 pack of 5 units)*

£0.41

(exc. VAT)

£0.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£0.082£0.41

*price indicative

Packaging Options:
RS Stock No.:
779-3311
Mfr. Part No.:
DF12B(3.5)-20DP-0.5V(86)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF12

Pitch

0.5mm

Number of Contacts

20

Number of Rows

2

Body Orientation

Straight

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

300mA

Voltage Rating

50 V ac

COO (Country of Origin):
CN