Hirose A3C Series Straight Through Hole Pin Header, 50 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

Stock information currently inaccessible
RS Stock No.:
779-3065
Mfr. Part No.:
A3C-50P-2DSA
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

A3C

Pitch

2.0mm

Number of Contacts

50

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

2.0A

Tail Pin Length

2.6mm

Mating Pin Length

3.5mm

Voltage Rating

200.0 V

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy