Hirose A3B Series Straight Through Hole Pin Header, 50 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
779-2967
Mfr. Part No.:
A3B-50PA-2DSA(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

A3B

Pitch

2.0mm

Number of Contacts

50

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

2.0A

Tail Pin Length

2.6mm

Mating Pin Length

3.5mm

Voltage Rating

200.0 V

COO (Country of Origin):
JP