Hirose A3B Series Right Angle Through Hole Pin Header, 32 Contact(s), 2mm Pitch, 2 Row(s), Unshrouded

Stock information currently inaccessible
RS Stock No.:
779-2939
Mfr. Part No.:
A3B-32PA-2DS(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

A3B

Pitch

2mm

Number of Contacts

32

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

2A

Tail Pin Length

2.6mm

Mating Pin Length

3.5mm

Voltage Rating

200 V ac

COO (Country of Origin):
JP