Hirose A3B Series Straight Through Hole Pin Header, 22 Contact(s), 2mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 779-2882
- Mfr. Part No.:
- A3B-22PA-2DSA(71)
- Brand:
- Hirose
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£20.69
(exc. VAT)
£24.83
(inc. VAT)
- RS Stock No.:
- 779-2882
- Mfr. Part No.:
- A3B-22PA-2DSA(71)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | A3B | |
| Pitch | 2mm | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 2A | |
| Tail Pin Length | 2.6mm | |
| Mating Pin Length | 3.5mm | |
| Voltage Rating | 200 V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series A3B | ||
Pitch 2mm | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Current Rating 2A | ||
Tail Pin Length 2.6mm | ||
Mating Pin Length 3.5mm | ||
Voltage Rating 200 V ac | ||
- COO (Country of Origin):
- JP

