Hirose A3B Series Straight Through Hole Pin Header, 12 Contact(s), 2mm Pitch, 2 Row(s), Unshrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
779-2866
Mfr. Part No.:
A3B-12PA-2DSA(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

A3B

Pitch

2mm

Number of Contacts

12

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

2A

Tail Pin Length

2.6mm

Mating Pin Length

3.5mm

Voltage Rating

200 V ac

COO (Country of Origin):
JP