Hirose A3A Series Straight Surface Mount Pin Header, 32 Contact(s), 2mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 779-2832
- Mfr. Part No.:
- A3A-32PA-2SV(71)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 779-2832
- Mfr. Part No.:
- A3A-32PA-2SV(71)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | A3A | |
| Pitch | 2mm | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current Rating | 2A | |
| Mating Pin Length | 3.5mm | |
| Voltage Rating | 200 V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series A3A | ||
Pitch 2mm | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current Rating 2A | ||
Mating Pin Length 3.5mm | ||
Voltage Rating 200 V ac | ||
