Samtec FTSH Series Right Angle Surface Mount Pin Header, 30 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded

Subtotal (1 unit)*

£1.98

(exc. VAT)

£2.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1.98

*price indicative

Packaging Options:
RS Stock No.:
767-6786
Mfr. Part No.:
FTSH-115-01-L-DH
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTSH

Pitch

1.27mm

Number of Contacts

30

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

1.75A

Mating Pin Length

3.05mm

Surface Mount Micro Headers - FTSH Series


FTSH series SMT micro headers with a 1.27 mm pitch and gold plated contacts. This range of FTSH Series 1.27 mm pitch SMT micro terminal strips can be mated with appropriate socket strips or IDC cable assemblies.

Current rating 1.75 A at 80 °C
Operating temperature -55 to 125 °C

Note

FTSH Series SMT Terminal Strips mate with:
FFSD Series IDC cable assemblies, see stock number 159-880 typical.
CLP Series micro socket strips, see stock number 481-4695 typical.
FLE Series socket strips, see stock number 766-8959 typical.