Samtec FTS Series Straight Surface Mount Pin Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 767-6714
- Mfr. Part No.:
- FTS-110-03-L-D
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 767-6714
- Mfr. Part No.:
- FTS-110-03-L-D
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FTS | |
| Pitch | 1.27mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board to Board, Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1.75A | |
| Tail Pin Length | 2.29mm | |
| Mating Pin Length | 1.65mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FTS | ||
Pitch 1.27mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board to Board, Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 1.75A | ||
Tail Pin Length 2.29mm | ||
Mating Pin Length 1.65mm | ||
Through-Hole Mount Micro Low Profile Terminal Strips - FTS Series
These FTS Series Headers from Samtec are a 1.27 mm pitch Through-Hole micro low profile terminal strip with a body height of 1.27 mm. This range of FTS Series micro low profile terminal strips can be mated with appropriate socket strips or IDC cable assemblies.
0.25μm gold plated contacts, tin plated tails
Current rating 1.75 A at 80 °C
Operating temperature -55 to 125 °C
Current rating 1.75 A at 80 °C
Operating temperature -55 to 125 °C
