Samtec TSM Series Right Angle Surface Mount Pin Header, 22 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 767-0782P
- Mfr. Part No.:
- TSM-122-02-L-SH
- Brand:
- Samtec
Bulk discount available
Subtotal 20 units (supplied in a tube)*
£75.20
(exc. VAT)
£90.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 20 - 74 | £3.76 |
| 75 - 299 | £3.17 |
| 300 - 599 | £2.95 |
| 600 + | £2.72 |
*price indicative
- RS Stock No.:
- 767-0782P
- Mfr. Part No.:
- TSM-122-02-L-SH
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TSM | |
| Pitch | 2.54mm | |
| Number of Contacts | 22 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board to Board, Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 7A | |
| Mating Pin Length | 8.13mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TSM | ||
Pitch 2.54mm | ||
Number of Contacts 22 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board to Board, Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 7A | ||
Mating Pin Length 8.13mm | ||
