Samtec BBL Series Straight Through Hole Pin Header, 7 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Bulk discount available

Subtotal 20 units (supplied in a tube)*

£40.40

(exc. VAT)

£48.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
20 - 74£2.02
75 - 299£1.69
300 - 599£1.56
600 +£1.45

*price indicative

Packaging Options:
RS Stock No.:
766-6389P
Mfr. Part No.:
BBL-107-G-E
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

BBL

Pitch

2.54mm

Number of Contacts

7

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

1A

Tail Pin Length

3.18mm

Mating Pin Length

2.67mm