Samtec TMM Series Straight Through Hole Pin Header, 50 Contact(s), 2mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 765-6338P
- Mfr. Part No.:
- TMM-125-01-G-D
- Brand:
- Samtec
Subtotal 1 unit (supplied in a box)*
£1.95
(exc. VAT)
£2.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1.95 |
*price indicative
- RS Stock No.:
- 765-6338P
- Mfr. Part No.:
- TMM-125-01-G-D
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TMM | |
| Pitch | 2mm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board to Board, Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 3.9A | |
| Tail Pin Length | 3.5mm | |
| Mating Pin Length | 3.2mm | |
| Voltage Rating | 500 V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TMM | ||
Pitch 2mm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board to Board, Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 3.9A | ||
Tail Pin Length 3.5mm | ||
Mating Pin Length 3.2mm | ||
Voltage Rating 500 V ac | ||
