Samtec TFML Series Straight Through Hole PCB Header, 80 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 765-6045
- Mfr. Part No.:
- TFML-140-01-S-D
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-6045
- Mfr. Part No.:
- TFML-140-01-S-D
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TFML | |
| Pitch | 1.27mm | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board, Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 5.0A | |
| Voltage Rating | 350.0 V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TFML | ||
Pitch 1.27mm | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board, Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Current Rating 5.0A | ||
Voltage Rating 350.0 V | ||
