Samtec TFML Series Straight Through Hole PCB Header, 30 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 765-6013P
- Mfr. Part No.:
- TFML-115-01-S-D
- Brand:
- Samtec
Bulk discount available
Subtotal 20 units (supplied in a tube)*
£88.80
(exc. VAT)
£106.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 20 - 74 | £4.44 |
| 75 - 299 | £4.11 |
| 300 - 599 | £3.73 |
| 600 + | £3.17 |
*price indicative
- RS Stock No.:
- 765-6013P
- Mfr. Part No.:
- TFML-115-01-S-D
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TFML | |
| Pitch | 1.27mm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Board to Board, Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 5A | |
| Voltage Rating | 350 V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TFML | ||
Pitch 1.27mm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Board to Board, Wire to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Current Rating 5A | ||
Voltage Rating 350 V ac | ||
