Samtec Tiger Eye TFM Series Straight Through Hole PCB Header, 40 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Bulk discount available

Subtotal 20 units (supplied in a tube)*

£117.80

(exc. VAT)

£141.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
20 - 74£5.89
75 - 299£5.60
300 - 599£4.87
600 +£4.10

*price indicative

Packaging Options:
RS Stock No.:
765-5972P
Mfr. Part No.:
TFM-120-01-S-D-WT
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

Tiger Eye TFM

Pitch

1.27mm

Number of Contacts

40

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

5A

Voltage Rating

350 V ac