Hirose A3C Series Straight Through Hole Pin Header, 8 Contact(s), 2mm Pitch, 2 Row(s), Unshrouded

Bulk discount available

Subtotal (1 bag of 10 units)*

£5.15

(exc. VAT)

£6.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
10 - 190£0.515£5.15
200 - 740£0.428£4.28
750 - 2990£0.361£3.61
3000 - 5990£0.336£3.36
6000 +£0.311£3.11

*price indicative

RS Stock No.:
764-4749
Mfr. Part No.:
A3C-8P-2DSA
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

A3C

Pitch

2mm

Number of Contacts

8

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

2A

Tail Pin Length

2.6mm

Mating Pin Length

3.5mm

Voltage Rating

200 V ac

COO (Country of Origin):
JP