Hirose A3A Series Straight Surface Mount Pin Header, 6 Contact(s), 2mm Pitch, 2 Row(s), Unshrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
764-4663
Mfr. Part No.:
A3A-6PA-2SV(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

A3A

Pitch

2mm

Number of Contacts

6

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

2A

Mating Pin Length

3.5mm

Voltage Rating

200 V ac

COO (Country of Origin):
MY