Hirose A3 Series Straight Surface Mount Pin Header, 44 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

Stock information currently inaccessible
RS Stock No.:
764-4622
Mfr. Part No.:
A3-44PA-2SV(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

A3

Pitch

2.0mm

Number of Contacts

44

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

2.0A

Mating Pin Length

3.5mm

Voltage Rating

200.0 V

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy