JST VH Series Right Angle Through Hole PCB Header, 2 Contact(s), 3.96mm Pitch, 1 Row(s), Shrouded

Bulk discount available

Subtotal (1 pack of 50 units)*

£10.15

(exc. VAT)

£12.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
50 - 450£0.203£10.15
500 - 1200£0.172£8.60
1250 - 2450£0.162£8.10
2500 - 4950£0.152£7.60
5000 +£0.142£7.10

*price indicative

Packaging Options:
RS Stock No.:
749-5275
Mfr. Part No.:
S2P-VH(LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

VH

Pitch

3.96mm

Number of Contacts

2

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

10A

Voltage Rating

250 V ac/dc