3M 26-Way Male for Cable, 2 Row
- RS Stock No.:
- 749-4742
- Distrelec Article No.:
- 303-90-263
- Mfr. Part No.:
- 4626-6300
- Brand:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 749-4742
- Distrelec Article No.:
- 303-90-263
- Mfr. Part No.:
- 4626-6300
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Current | 5.50A | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Voltage | 125 V | |
| Contact Plating | Gold, Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Series | 4600 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS 2015/863, ASTM B689-97, MIL-G-45204 Type II, Grade C, SAE AMS-QQ-N-290, UL File No. E68080 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Current 5.50A | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
Voltage 125 V | ||
Contact Plating Gold, Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Series 4600 | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS 2015/863, ASTM B689-97, MIL-G-45204 Type II, Grade C, SAE AMS-QQ-N-290, UL File No. E68080 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Contact Material Beryllium Copper Alloy | ||
3M 2.54 x 2.54mm 4600 Series Cable Mount IDC Plugs
2.54 x 2.54mm 4600 series cable mount IDC plugs for use with flat ribbon cable or discrete wire with a wire size range of 26 and 28 AWG (solid and stranded). These 4600 series 2.54mm cable mount IDC plug connectors have a shrouded design for pin protection and open end covers that enable daisy chaining and bussing. Various polarization options are available for these 2.54mm 4600 series IDC ribbon cable plugs, please refer to datasheet on our website for details.
Part numbers 46XX-XXX0 have slotted mounting flanges.
Part numbers 46XX-X2X0 are supplied with short ejector latches
Part numbers 46XX-X3X0 are supplied withlong ejector latches
Ejector latches are also available separately (non-flanged versions only) see stock nos. 483-4431 (short) and 483-4447 (long)
Strain reliefs are also available see stock number 838-1492 typically.
Note
See 3M IDC ribbon cable – typically stock no.120-8413. Dedicated tooling is also available – see stock no. 120-6962 and range.
Related links
- 3M 26-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 26-Way IDC Connector for Cable Mount, 2-Row
- 3M 26-Way IDC Connector Socket for Through Hole Mount, 2-Row
- 3M 26-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 26-Way IDC Connector Plug for Wire Mount, 2-Row
- 3M 14-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 20-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 40-Way IDC Connector Plug for Cable Mount, 2-Row
