3M 3000 Series Straight Through Hole PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 749-4705
- Mfr. Part No.:
- N3314-6303RB
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 749-4705
- Mfr. Part No.:
- N3314-6303RB
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 3000 | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board, Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 5A | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 3000 | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board, Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 5A | ||
- COO (Country of Origin):
- US
BC' polarization notches provided
Robust long roll pin style ejector latches
High temperature PCT housing allows lead free soldering processes up to 260°C (JEDEC J-STD-020C)
Robust long roll pin style ejector latches
High temperature PCT housing allows lead free soldering processes up to 260°C (JEDEC J-STD-020C)
