HARTING Har-Flex Series Straight Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
747-2540
Mfr. Part No.:
15120502601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Har-Flex

Pitch

1.27mm

Number of Contacts

50

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

800.0mA

COO (Country of Origin):
CN

Harting har-flex SMT Straight Board to Board Connectors


Harting har-flex SMT connectors are general-purpose SMT connectors for internal and external device connectivity. Harting har flex SMT connectors are available in a wide range of pin counts for increased design flexibility.

Space saving
Rugged
Flexible
Developed to offer a high degree of freedom to system design
Can also be used in backplate to daughtercard and cable to board combinations

Note

For mating har-flex connectors see Similar Products Tab.

Approvals

UL 94-V0


The 1.27mm Harting har-flex Series


The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.