HARWIN Datamate L-Tek Series Straight Through Hole PCB Header, 12 Contact(s), 2mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
745-7396
Mfr. Part No.:
M80-8671222
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

Datamate L-Tek

Pitch

2mm

Number of Contacts

12

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

3A

Voltage Rating

120 V ac/dc

Non Compliant

COO (Country of Origin):
GB