HARWIN Datamate L-Tek Series Right Angle Through Hole PCB Header, 34 Contact(s), 2mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
745-7343
Mfr. Part No.:
M80-8413442
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

Datamate L-Tek

Pitch

2mm

Number of Contacts

34

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

3A

Voltage Rating

120 V ac/dc

COO (Country of Origin):
GB