HARWIN Datamate L-Tek Series Straight Surface Mount PCB Header, 26 Contact(s), 2mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 745-7302
- Mfr. Part No.:
- M80-8262642
- Brand:
- HARWIN
Stock information currently inaccessible
- RS Stock No.:
- 745-7302
- Mfr. Part No.:
- M80-8262642
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | Datamate L-Tek | |
| Pitch | 2mm | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board, Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3A | |
| Voltage Rating | 120 V ac/dc | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series Datamate L-Tek | ||
Pitch 2mm | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board, Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 3A | ||
Voltage Rating 120 V ac/dc | ||
- COO (Country of Origin):
- GB
