TE Connectivity Female Connector Housing, 2.54 mm Pitch, 4 Way, 1 Row Straight
- RS Stock No.:
- 745-4924
- Distrelec Article No.:
- 303-32-354
- Mfr. Part No.:
- 1-88859-0
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1.74
(exc. VAT)
£2.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 529 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.74 |
*price indicative
- RS Stock No.:
- 745-4924
- Distrelec Article No.:
- 303-32-354
- Mfr. Part No.:
- 1-88859-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Length | 14.99mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Orientation Straight | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Standards/Approvals No | ||
Length 14.99mm | ||
TE Connectivity FFC Receptacle Housings
FFC plug style receptacle housings with a 2.54mm centerline. These FFC receptacle housings are made from UL 94V-0 GF thermoplastic and have detent mating connector locking.
TE Connectivity 2.54mm Centerline FFC Connectors
Related links
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
