Hirose 3800 Series Straight Cable Mount PCB Header, 18 Contact(s), 0.8mm Pitch, Shrouded
- RS Stock No.:
- 741-8199
- Mfr. Part No.:
- 3840-B-18P
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 741-8199
- Mfr. Part No.:
- 3840-B-18P
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | 3800 | |
| Pitch | 0.8mm | |
| Number of Contacts | 18 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Cable Mount | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Current Rating | 1.5A | |
| Voltage Rating | 125.0 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series 3800 | ||
Pitch 0.8mm | ||
Number of Contacts 18 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Cable Mount | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Current Rating 1.5A | ||
Voltage Rating 125.0 V | ||
- COO (Country of Origin):
- JP
