Hirose 3800 Series Straight Surface Mount PCB Header, 18 Contact(s), 0.8mm Pitch, Shrouded
- RS Stock No.:
- 741-8180
- Mfr. Part No.:
- 3880-B-18P
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 741-8180
- Mfr. Part No.:
- 3880-B-18P
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | 3800 | |
| Pitch | 0.8mm | |
| Number of Contacts | 18 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Current Rating | 1.5A | |
| Voltage Rating | 125.0 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series 3800 | ||
Pitch 0.8mm | ||
Number of Contacts 18 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Current Rating 1.5A | ||
Voltage Rating 125.0 V | ||
- COO (Country of Origin):
- CN
