Weidmüller OMNIMATE SC Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.29

(exc. VAT)

£2.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120£0.458£2.29
125 - 370£0.322£1.61
375 - 995£0.318£1.59
1000 - 1995£0.314£1.57
2000 +£0.308£1.54

*price indicative

RS Stock No.:
739-4295
Mfr. Part No.:
1862920000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

17.5A

Housing Material

Glass Filled Liquid Crystal Polymer

Connector Gender

Male

Orientation

Straight

Colour

Black

Wire Connection Method

Solder

Voltage

320V

Standards/Approvals

No

Width

8.31mm

Length

3.2mm

Series

OMNIMATE SC

Depth

7.07mm

COO (Country of Origin):
DE

SC-SMT Headers - 180° 3.2mm Pin Length


These Weidmuller SC-SMT series of 180°, Through Hole Shrouded Headers have 3.2 mm solder pin lengths suitable for either Through Hole Reflow (THR) soldering or Wave soldering.

3.81mm Pitch - Weidmuller Omnimate Range


Note

For mating 3.81 mm pitch BCZ plug Socket Connectors see stock number 739-3857 for 180° and 739-3920 for 90° typical.

Related links