Weidmüller OMNIMATE SC Series Straight Through Hole PCB Header, 5 Contact(s), 3.81mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
739-3848
Mfr. Part No.:
SC 3.81/05/180F 3.2SN BK BX - 1793730000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Series

OMNIMATE SC

Pitch

3.81mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

17.5A

Voltage Rating

320.0 V

COO (Country of Origin):
CN