TE Connectivity, Z-PACK 2mm Pitch Backplane Connector, Straight, 4 Row, 48 Way
- RS Stock No.:
- 739-0984
- Mfr. Part No.:
- 5536514-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£3.05
(exc. VAT)
£3.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £3.05 |
*price indicative
- RS Stock No.:
- 739-0984
- Mfr. Part No.:
- 5536514-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 48 | |
| Number of Rows | 4 | |
| Body Orientation | Straight | |
| Pitch | 2mm | |
| Mounting Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Voltage Rating | 30 V ac | |
| Termination Method | Press Fit | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 48 | ||
Number of Rows 4 | ||
Body Orientation Straight | ||
Pitch 2mm | ||
Mounting Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 3A | ||
Voltage Rating 30 V ac | ||
Termination Method Press Fit | ||
Series Z-PACK | ||
Related links
- TE Connectivity Straight 48 Way
- TE Connectivity Male 4 Row, 48 Way
- TE Connectivity Right Angle 5 Way
- TE Connectivity Straight Male 48 Way
- TE Connectivity Right Angle Female 48 Way
- TE Connectivity Right Angle Female 4 Row, 48 Way
- TE Connectivity Right Angle Female 8 Row, 88 Way
- TE Connectivity Right Angle Female 5 Row, 95 Way
