Lumberg Minimodul Series Right Angle Through Hole PCB Header, 7 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
737-8757
Mfr. Part No.:
2,5 MSFW 07
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Series

Minimodul

Pitch

2.5mm

Number of Contacts

7

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

5A

Voltage Rating

160 V ac

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy