Lumberg Minimodul Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
737-8735
Mfr. Part No.:
2,5 MSFW/O 20
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Series

Minimodul

Pitch

2.5mm

Number of Contacts

20

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

5A

Voltage Rating

160 V ac

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy