Amphenol Communications Solutions Minitek Series Right Angle Surface Mount Pin Header, 4 Contact(s), 2.0mm Pitch, 1

Unavailable
RS will no longer stock this product.
RS Stock No.:
736-1642
Mfr. Part No.:
10112684-G03-04ULF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Minitek

Pitch

2.0mm

Number of Contacts

4

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

2.0A

Voltage Rating

200.0 V

COO (Country of Origin):
FR