Amphenol Communications Solutions Minitek Series Right Angle Surface Mount Pin Header, 10 Contact(s), 2.0mm Pitch, 2

Stock information currently inaccessible
RS Stock No.:
736-1618
Mfr. Part No.:
10112690-G03-05ULF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

Minitek

Pitch

2.0mm

Number of Contacts

10

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

2.0A

Voltage Rating

650.0 V

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy