Amphenol Communications Solutions Minitek Series Right Angle Surface Mount Pin Header, 6 Contact(s), 2.0mm Pitch, 2

Unavailable
RS will no longer stock this product.
RS Stock No.:
736-1608
Mfr. Part No.:
10112690-G03-03LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

Minitek

Pitch

2.0mm

Number of Contacts

6

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

2.0A

Voltage Rating

650.0 V

COO (Country of Origin):
FR