Weidmuller, 5.08mm Pitch, OMNIMATE SL, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,
- RS Stock No.:
- 733-0601
- Mfr. Part No.:
- 1838210000
- Brand:
- Weidmüller
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.17
(exc. VAT)
£2.605
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.434 | £2.17 |
| 125 - 370 | £0.288 | £1.44 |
| 375 - 995 | £0.284 | £1.42 |
| 1000 - 1995 | £0.28 | £1.40 |
| 2000 + | £0.276 | £1.38 |
*price indicative
- RS Stock No.:
- 733-0601
- Mfr. Part No.:
- 1838210000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Series | OMNIMATE SL | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 19.0A | |
| Voltage Rating | 400.0 V | |
| Colour | Black | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Series OMNIMATE SL | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 19.0A | ||
Voltage Rating 400.0 V | ||
Colour Black | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
Closed Ends Vertical SMT Headers
These SL-SMT series 5.08mm pitch Omnimate headers have a 3.2mm pin length and a high temperature body material making them suitable for Wave or Reflow soldering. This enable these Through Hole Reflow (THR) connectors to be used on appropriately designed boards using Surface Mount Technology (SMT).
Note

5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Related links
- Weidmuller OMNIMATE SL Header Solder Termination,
- Weidmuller OMNIMATE SL Pluggable Terminal Block Through Hole
- Weidmuller OMNIMATE SL Right Angle Header Solder
- Weidmuller OMNIMATE SL Header Solder Termination,
- Weidmuller OMNIMATE SL Pluggable Terminal Block Through Hole
- Weidmuller OMNIMATE SL Header Solder Termination,
- Weidmuller OMNIMATE SL Header Solder Termination,
- Weidmuller OMNIMATE SL Header Solder Termination,
