Weidmuller, 5.08mm Pitch, OMNIMATE SL, 12 Way, Pluggable Terminal Block, Through Hole, Solder Termination, 1838080000

Stock information currently inaccessible
RS Stock No.:
733-0544
Mfr. Part No.:
1838080000
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Number of Contacts

12

Pitch

5.08mm

Series

OMNIMATE SL

Number of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

19.0A

Voltage Rating

400.0 V

Contact Material

Copper Alloy

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy