Hirose FX2 Series Right Angle Surface Mount PCB Header, 20 Contact(s), 0.635mm Pitch, 2 Row(s)
- RS Stock No.:
- 729-4069
- Mfr. Part No.:
- FX2-20P-0.635SH(71)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 729-4069
- Mfr. Part No.:
- FX2-20P-0.635SH(71)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | FX2 | |
| Pitch | 0.635mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 500mA | |
| Voltage Rating | 125 V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series FX2 | ||
Pitch 0.635mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 500mA | ||
Voltage Rating 125 V ac | ||
- COO (Country of Origin):
- JP
