Hirose FX2 Series Straight Surface Mount PCB Header, 68 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Bulk discount available

Subtotal (1 unit)*

£5.37

(exc. VAT)

£6.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 19£5.37
20 - 74£5.17
75 - 299£4.47
300 - 599£3.81
600 +£3.58

*price indicative

Packaging Options:
RS Stock No.:
729-4050
Mfr. Part No.:
FX2-68P-1.27SVL(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

FX2

Pitch

1.27mm

Number of Contacts

68

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

500.0mA

Voltage Rating

125.0 V

COO (Country of Origin):
MY