Hirose FX2 Series Straight Through Hole PCB Header, 80 Contact(s), 1.27mm Pitch, 2 Row(s)

Bulk discount available

Subtotal (1 unit)*

£4.58

(exc. VAT)

£5.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 19£4.58
20 - 74£4.39
75 - 299£3.81
300 - 599£3.25
600 +£3.06

*price indicative

Packaging Options:
RS Stock No.:
729-3937
Mfr. Part No.:
FX2CA-80P-1.27DSAL(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

FX2

Pitch

1.27mm

Number of Contacts

80

Number of Rows

2

Body Orientation

Straight

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

500.0mA

Voltage Rating

125.0 V

COO (Country of Origin):
MY