Hirose FX2 Series Right Angle Through Hole PCB Header, 40 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Subtotal (1 unit)*

£4.17

(exc. VAT)

£5.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£4.17

*price indicative

Packaging Options:
RS Stock No.:
729-3899
Mfr. Part No.:
FX2-40P-1.27DSL(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

FX2

Pitch

1.27mm

Number of Contacts

40

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

500.0mA

Voltage Rating

125.0 V

COO (Country of Origin):
MY