Hirose FX2 Series Right Angle Through Hole PCB Header, 32 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
729-3880
Mfr. Part No.:
FX2-32P-1.27DSL(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

FX2

Pitch

1.27mm

Number of Contacts

32

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

500.0mA

Voltage Rating

125.0 V

COO (Country of Origin):
MY