Deutsch, DTM Automotive Connector Black Panel Mount, Through Hole 12 Way Solder Termination DTM13-12PA-R008

Bulk discount available

Subtotal (1 unit)*

£27.90

(exc. VAT)

£33.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£27.90
25 - 49£27.12
50 +£26.39

*price indicative

RS Stock No.:
724-2563
Mfr. Part No.:
DTM13-12PA-R008
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Automotive Connector

Termination Type

Solder

Number of Contacts

12

Current

7.5A

Number of Rows

2

Mount Type

Panel Mount, Through Hole

Series

DTM

Colour

Black

IP Rating

IP6K9K, IP67

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

25.71mm

Standards/Approvals

No

Width

60.96mm

Contact Plating

Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
US

Deutsch DTM13 Series PCB Connectors Headers


DTM13 series PCB header connectors are ideal for heavy duty rated electronic sensor and small module automotive connector applications and can be assembled into the DTM series range of PCB enclosures. The DTM13 feature 90 degree pins which are of solid copper alloy. The DTM13 series mates with the Deutsch DTM06 series connector plugs.

Rugged thermoplastic connector housing

Operating temp range -55 to +125 deg c

Tin plated copper alloy contacts

Size 20 contacts 7.5A

Deutsch DTM13 Series PCB Connector Headers


DTM13 series PCB header connectors are ideal for heavy duty rated electronic sensor and small module automotive connector applications.

Note

For suitable enclosures see 724-2551 and range, for DTM06 type connector plugs see 724-2302 and range.

Related links