Deutsch, DT15 Automotive Connector Panel Mount, Through Hole 12 Way Solder Termination DT15-12P
- RS Stock No.:
- 724-2554
- Mfr. Part No.:
- DT15-12P
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
£11.84
(exc. VAT)
£14.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 126 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £11.84 |
| 25 - 49 | £11.25 |
| 50 + | £10.66 |
*price indicative
- RS Stock No.:
- 724-2554
- Mfr. Part No.:
- DT15-12P
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Automotive Connector | |
| Sub Type | Right Angle | |
| Number of Contacts | 12 | |
| Termination Type | Solder | |
| Current | 13A | |
| Number of Rows | 2 | |
| Mount Type | Panel Mount, Through Hole | |
| Series | DT15 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Automotive Connector | ||
Sub Type Right Angle | ||
Number of Contacts 12 | ||
Termination Type Solder | ||
Current 13A | ||
Number of Rows 2 | ||
Mount Type Panel Mount, Through Hole | ||
Series DT15 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- US
Deutsch DT13/15 Series Connectors, PCB Headers
Deutsch DT13/15 series PCB header connectors are ideal for heavy duty rated electronic sensor and small module automotive connector applications. The DT13 feature 90 degree pins, the DT15 straight pins which are solid copper alloy with tin plating. The DT13/15 series mate with the Deutsch DT06 series connector plugs.
Features and Benefits:
• Environmentally sealed connector
• Rugged thermoplastic connector housing
• Operating temp range -55 to +125 °C
• Moulded in solid copper alloy contacts
• Mates with DT06 Series connector plugs
Deutsch DT13/15 Series PCB Connector Headers
DT13/15 series PCB header connectors are ideal for heavy duty rated electronic sensor and small module automotive connector applications.
Related links
- Deutsch Through Hole 6 Way Solder Termination DT15-6P
- Deutsch Through Hole 8 Way Solder Termination DT15-8P
- Deutsch Through Hole 2 Way Solder Termination DT15-2P
- Deutsch Through Hole 4 Way Solder Termination DT15-4P
- TE Connectivity, DEUTSCH DT Automotive Connector Male Grey Screw 12 Way Solder Termination DT15-12PA
- TE Connectivity, DEUTSCH DT Automotive Connector Male Grey Screw 12 Way Solder Termination
- Deutsch Through Hole 12 Way Solder Termination DTM13-12PB-R008
- Deutsch, DT Automotive Connector Female Grey PCB 8 Way Solder Termination

