Deutsch DT13 Series Right Angle Panel Mount, Through Hole PCB Header, 12 Contact(s), 4.44mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 724-2545
- Mfr. Part No.:
- DT13-12P
- Brand:
- Deutsch
Subtotal (1 unit)*
£3.64
(exc. VAT)
£4.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £3.64 |
*price indicative
- RS Stock No.:
- 724-2545
- Mfr. Part No.:
- DT13-12P
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Series | DT13 | |
| Pitch | 4.44mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Panel Mount, Through Hole | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Voltage Rating | 1.5 kV | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Series DT13 | ||
Pitch 4.44mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Panel Mount, Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
Voltage Rating 1.5 kV | ||
- COO (Country of Origin):
- US
