Deutsch, DT15 Automotive Connector Panel Mount, Through Hole 8 Way Solder Termination DT15-8P

Bulk discount available

Subtotal (1 unit)*

£14.40

(exc. VAT)

£17.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£14.40
25 - 49£13.68
50 +£12.96

*price indicative

RS Stock No.:
724-2541
Mfr. Part No.:
DT15-8P
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Automotive Connector

Number of Contacts

8

Termination Type

Solder

Current

13A

Number of Rows

2

Mount Type

Panel Mount, Through Hole

Series

DT15

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Nickel

COO (Country of Origin):
US

Deutsch DT13/15 Series Connectors, PCB Headers


Deutsch DT13/15 series PCB header connectors are ideal for heavy duty rated electronic sensor and small module automotive connector applications. The DT13 feature 90 degree pins, the DT15 straight pins which are solid copper alloy with tin plating. The DT13/15 series mate with the Deutsch DT06 series connector plugs.

Features and Benefits:


• Environmentally sealed connector

• Rugged thermoplastic connector housing

• Operating temp range -55 to +125 °C

• Moulded in solid copper alloy contacts

• Mates with DT06 Series connector plugs

Deutsch DT13/15 Series PCB Connector Headers


DT13/15 series PCB header connectors are ideal for heavy duty rated electronic sensor and small module automotive connector applications.

Related links